ifm electronic SB7242 Series Flow Meter Flow Sensor for Liquid, 0.6L/min Min, 15L/min Max

Subtotal (1 unit)*

$947.69

(exc. GST)

$1,042.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$947.69

*price indicative

RS Stock No.:
596-705
Mfr. Part No.:
SB7242
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Flow Sensor

Media Monitored

Liquid

Device Type

Flow Meter

Minimum Flow Rate

0.6L/min

Maximum Flow Rate

15L/min

Housing Material

Glass Filled Polybutylene Terephthalate, 316L Stainless Steel, Polycarbonate, Fibreglass Reinforced PBT GF20, Brass Chemically Nickel Plated

Connection Type

G 1 Internal Thread

Maximum Pressure

10MPa

IP Rating

IP67, IP65

Minimum Media Temperature

40°C

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

0°C

Maximum Media Temperature

40°C

Maximum Operating Temperature

60°C

Series

SB7242

Standards/Approvals

DIN EN 61000-6-2, DIN EN 61000-6-3, UL, DIN EN 60068-2-6, DIN EN 60068-2-27

Current Rating

150mA

COO (Country of Origin):
DE
The ifm electronic flow meter with integrated backflow prevention and display ensures precise flow measurement across a wide range of media. Designed for versatility, this device boasts a measuring range from 0.6 to 15 l/min, making it ideal for applications involving liquids and oils with a viscosity of up to 320 mm²/s at 40 °C. With robust stainless steel construction and advanced electronic components, this flow meter not only monitors volumetric flow but also offers temperature monitoring from -10 to 100 °C. It provides real-time data through its alphanumeric display and multiple output options, ensuring it meets the demands of modern industrial environments while maintaining reliability and accuracy.

Integrated backflow prevention enhances safety by preventing reverse fluid flow

Measuring range accommodates various applications, from 0.6 to 15 l/min

Robust design utilizing stainless steel (316L) guarantees durability

Multiple outputs including switching, analogue, and frequency signals for versatile integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy