SMC IF311 Series Flow Sensor Flow Sensor for Water, 20L/min Min, 1500L/min Max
- RS Stock No.:
- 402-745
- Mfr. Part No.:
- IF311-10-01-Q
- Brand:
- SMC
Subtotal (1 unit)*
$303.44
(exc. GST)
$333.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $303.44 |
*price indicative
- RS Stock No.:
- 402-745
- Mfr. Part No.:
- IF311-10-01-Q
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Sensor | |
| Media Monitored | Water | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 20L/min | |
| Maximum Flow Rate | 1500L/min | |
| Housing Material | BC6, SPCC, Stainless Steel, SPCD, Copper Alloy, ADC12 | |
| Connection Type | Threaded Connection | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | 5°C | |
| Maximum Media Temperature | 70°C | |
| Series | IF311 | |
| Standards/Approvals | JISB3452, JISB2302, JISB2301 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Sensor | ||
Media Monitored Water | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 20L/min | ||
Maximum Flow Rate 1500L/min | ||
Housing Material BC6, SPCC, Stainless Steel, SPCD, Copper Alloy, ADC12 | ||
Connection Type Threaded Connection | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature 5°C | ||
Maximum Media Temperature 70°C | ||
Series IF311 | ||
Standards/Approvals JISB3452, JISB2302, JISB2301 | ||
- COO (Country of Origin):
- JP
The SMC Paddle Style Flow Switch, Series IF3, is designed to detect and confirm liquid flow in various applications. It is commonly used in fields such as air conditioning, water supply equipment, and other industries where flow monitoring is critical for system performance and safety.
Maximum operating pressure is 1Mpa
Reliable flow detection with paddle-style mechanism for accurate confirmation of liquid flow
Related links
- SMC IFW5 Series Flow Sensor Flow Sensor for Water 1500L/min Max
- SMC IFW510 Series Flow Sensor Flow Sensor for Water 20L/min Max
- SMC PF2D520 Series Flow Sensor Flow Sensor for Water 20L/min Max
- SMC PF3A802H Series Flow Sensor Flow Sensor for Air 2000L/min Max
- SMC PF2A521 Series Flow Sensor Flow Sensor for Air 200L/min Max
- SMC PF2A721 Series Flow Sensor Flow Sensor for Air 200L/min Max
- ifm electronic SBY357 Series Flow Sensor Flow Sensor 200L/min Max
- ifm electronic SBY323 Series Flow Sensor Flow Sensor 20L/min Max
