Cynergy3 FSVPLC Series In-line Flow Switch for Liquid, 0.6L/min Min, 80L/min Max

Subtotal (1 unit)*

$265.68

(exc. GST)

$292.25

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$265.68

*price indicative

RS Stock No.:
780-0289
Mfr. Part No.:
FSVPLC06
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Media Monitored

Liquid

Product Type

Flow Switch

Device Type

In-line

Minimum Flow Rate

0.6L/min

Housing Material

Brass

Maximum Flow Rate

80L/min

Connection Type

1 in BSP Female

Maximum Pressure

8bar

Maximum Supply Voltage

5V ac

Maximum Media Temperature

85°C

Maximum Operating Temperature

85°C

Series

FSVPLC

Standards/Approvals

No

Current Rating

1mA

COO (Country of Origin):
CN

Sensata Cynergy3 In-Line Flow Switch, 5V AC, 8 Bar - FSVPLC Series - FSVPLC06


This in-line flow switch from Sensata Cynergy3 reliably monitors the motion and pressure of liquids and automatically conditions flow rates. When linked to a PLC (programmable logic controller), the switch can control other equipment to open or close the supply of liquid to a tank to ensure adequate fluid levels. It works using a plunger that's activated when liquid flow increases beyond a particular level. The plunger's internal magnet opens a switch to keep liquids at an appropriate level. The switch has a 1-inch BSP (British Standard Pipe) connection for a simple and secure attachment. It's suitable for use in industrial applications such as heating and air conditioning systems.

Features & Benefits


• Made from a durable brass material with good resistance to corrosion for an extended service life

• Automatic shutdown when flow stops for improved efficiency

• Maximum pressure of 8 bar for use in high-pressure systems

What's the maximum flow rate this switch can work with?


This switch is designed to work with flow rates ranging from 0.6L/min to 80L/min, making it a versatile choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy