SMC PFM7 Series Digital Flow Switch Flow Sensor, 50L/min Max
- RS Stock No.:
- 270-4306
- Mfr. Part No.:
- PFM750-C6-B
- Brand:
- SMC
Subtotal (1 unit)*
$498.13
(exc. GST)
$547.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $498.13 |
*price indicative
- RS Stock No.:
- 270-4306
- Mfr. Part No.:
- PFM750-C6-B
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Sensor | |
| Device Type | Digital Flow Switch | |
| Maximum Flow Rate | 50L/min | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | PFM7 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Sensor | ||
Device Type Digital Flow Switch | ||
Maximum Flow Rate 50L/min | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series PFM7 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC PFM series is integrated type 2 colour display digital flow switch. It reduce piping and save the space. It is grease free.
Compact and lightweight
Piping space can be reduced
Related links
- SMC PFM7 Series Digital Flow Switch Flow Sensor 50L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Sensor, 10L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Sensor 25L/min Max
- SMC PFM7 Series Flow Switch Flow Switch for Air 50L/min Max
- SMC PFM7 Series Integrated Display Flow Switch for Air 50L/min Max
- SMC PFM7 Series Flow Switch Flow Switch for Air 100L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Sensor 10L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Sensor 100L/min Max
