SMC PFM7 Series Digital Flow Switch Flow Sensor, 1L/min Min, 50L/min Max
- RS Stock No.:
- 270-4308
- Mfr. Part No.:
- PFM750-C6-F
- Brand:
- SMC
Subtotal (1 unit)*
$595.47
(exc. GST)
$655.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $595.47 |
*price indicative
- RS Stock No.:
- 270-4308
- Mfr. Part No.:
- PFM750-C6-F
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Sensor | |
| Device Type | Digital Flow Switch | |
| Minimum Flow Rate | 1L/min | |
| Maximum Flow Rate | 50L/min | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Series | PFM7 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Sensor | ||
Device Type Digital Flow Switch | ||
Minimum Flow Rate 1L/min | ||
Maximum Flow Rate 50L/min | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Series PFM7 | ||
- COO (Country of Origin):
- CN
The SMC PFM series is integrated type 2 colour display digital flow switch. It reduce piping and save the space. It is grease free.
Compact and lightweight
Piping space can be reduced
- RS Stock No. 2704307
- Mfr. Part No. PFM750-C6-E
Each
$530.92
- RS Stock No. 2704302
- Mfr. Part No. PFM711-C8-F
Each
$565.82
- RS Stock No. 2704306
- Mfr. Part No. PFM750-C6-B
Each
$524.35
- RS Stock No. 2704299
- Mfr. Part No. PFM710S-C6L-F
Each
$610.54
Related links
- SMC PFM7 Series Digital Flow Switch Flow Sensor 50L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Sensor, 50L/min Max
- SMC PFM7 Series Flow Switch Flow Switch for Air 50L/min Max
- SMC PFM7 Series Integrated Display Flow Switch for Air 50L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Switch, 10L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Sensor 10L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Sensor 100L/min Max
- SMC PF2M750 Series Digital Flow Sensor Flow Sensor for Air 50L/min Max











