Omron D6F Series Air Flow Sensor for Air, 1L/min Min, 20L/min Max
- RS Stock No.:
- 204-3919
- Mfr. Part No.:
- D6F20A6000
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-3919
- Mfr. Part No.:
- D6F20A6000
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Media Monitored | Air | |
| Product Type | Flow Sensor | |
| Device Type | Air | |
| Minimum Flow Rate | 1L/min | |
| Maximum Flow Rate | 20L/min | |
| Housing Material | Aluminium Alloy, Polyphenylene Sulphide | |
| Connection Type | Three-Pin Connector | |
| Maximum Pressure | 500kPa | |
| Maximum Supply Voltage | 26.4V dc | |
| IP Rating | IP40 | |
| Minimum Media Temperature | -10°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Media Temperature | 60°C | |
| Maximum Operating Temperature | 60°C | |
| Series | D6F | |
| Standards/Approvals | No | |
| Current Rating | 15mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Media Monitored Air | ||
Product Type Flow Sensor | ||
Device Type Air | ||
Minimum Flow Rate 1L/min | ||
Maximum Flow Rate 20L/min | ||
Housing Material Aluminium Alloy, Polyphenylene Sulphide | ||
Connection Type Three-Pin Connector | ||
Maximum Pressure 500kPa | ||
Maximum Supply Voltage 26.4V dc | ||
IP Rating IP40 | ||
Minimum Media Temperature -10°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Media Temperature 60°C | ||
Maximum Operating Temperature 60°C | ||
Series D6F | ||
Standards/Approvals No | ||
Current Rating 15mA | ||
- COO (Country of Origin):
- JP
The Omron Electronic Components flow sensor with high accuracy works with 10.8 to 26.4VDC power supply and 15 mA maximum current consumption. This sensor has three pin electrical connector with aluminium alloy case.
500kPa withstand pressure
35 to 85% operating humidity
-10 to 60°C operating temperature
IEC IP40 degree of protection
Related links
- Omron D6F Series Air Flow Sensor for Air 1L/min Max
- Omron D6F Series Air Flow Sensor for Air 3L/min Max
- Omron D6F Series Air Flow Controller for Air 50L/min Max
- Omron D6F Series Air Flow Sensor for Air 30L/min Max
- Omron D6F Series Air Flow Sensor for Air 10L/min Max
- ifm electronic SV4504 Series Vortex Flow Meter Flow Meter for Coolants 20L/min Max
- SMC IFW510 Series Flow Sensor Flow Sensor for Water 20L/min Max
- ifm electronic SV Series Flow Meter Flow Sensor for Coolants 20L/min Max
