ifm electronic SV Series Flow Meter Flow Sensor for Coolants, 1L/min Min, 20L/min Max
- RS Stock No.:
- 191-194
- Mfr. Part No.:
- SV4200
- Brand:
- ifm electronic
Subtotal (1 unit)*
$972.75
(exc. GST)
$1,070.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $972.75 |
*price indicative
- RS Stock No.:
- 191-194
- Mfr. Part No.:
- SV4200
- Brand:
- ifm electronic
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
| Brand | ifm electronic | |
| Product Type | Flow Sensor | |
| Media Monitored | Coolants | |
| Device Type | Flow Meter | |
| Minimum Flow Rate | 1L/min | |
| Maximum Flow Rate | 20L/min | |
| Housing Material | 316L Stainless Steel | |
| Maximum Pressure | 12bar | |
| Minimum Media Temperature | -10°C | |
| IP Rating | IP65, IP67 | |
| Maximum Supply Voltage | 30V | |
| Maximum Media Temperature | 90°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Series | SV | |
| Standards/Approvals | UKCA, DIN EN 61000-6-2, CE, UL | |
| Current Rating | 20mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Sensor | ||
Media Monitored Coolants | ||
Device Type Flow Meter | ||
Minimum Flow Rate 1L/min | ||
Maximum Flow Rate 20L/min | ||
Housing Material 316L Stainless Steel | ||
Maximum Pressure 12bar | ||
Minimum Media Temperature -10°C | ||
IP Rating IP65, IP67 | ||
Maximum Supply Voltage 30V | ||
Maximum Media Temperature 90°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Series SV | ||
Standards/Approvals UKCA, DIN EN 61000-6-2, CE, UL | ||
Current Rating 20mA | ||
- COO (Country of Origin):
- US
The ifm electronic Vortex Flow Meter with display features gold plated contacts to ensure robust performance. Designed for media such as water, glycol solutions, and coolants, it operates effectively across a temperature range of -10 to 90°C and can handle pressures up to 12 bar. For applications in colder environments up to 40°C, the maximum allowable working pressure is 3.9 bar. The flow meter operates with a voltage range of 18 to 30V DC and has a low current consumption of under 30mA. Its electrical design includes reverse polarity protection, a power on delay of less than 3 seconds, and a protection class of III. The meter features two digital outputs with configurable functions including switching and frequency signals, and supports PNP/NPN configurations with short circuit and overload protection.
Reliable detection of flow and medium temperature
With switching output or frequency output and IO-Link
Display can be rotated for optimum alignment
Clearly readable colour display with red or green colour change
Suitable for water
Suitable for deionised water and cooling water
Convenient operation via buttons or parameter setting via IO-Link
Related links
- ifm electronic SV Series Flow Meter Flow Sensor for Coolants 20L/min Max
- ifm electronic SV4500 Series Vortex Flow Meter Flow Meter for Coolants 20L/min Max
- ifm electronic SV4504 Series Vortex Flow Meter Flow Meter for Coolants 20L/min Max
- ifm electronic SV Series Flow Meter Flow Sensor for Coolants 40L/min Max
- ifm electronic SV0527 Series Vortex Flow Meter Flow Meter for Water 20L/min Max
- ifm electronic SV Series Flow Meter Flow Sensor for Liquid 100L/min Max
- SMC IFW510 Series Flow Sensor Flow Sensor for Water 20L/min Max
- Omron D6F Series Air Flow Sensor for Air 20L/min Max