ifm electronic SV4504 Series Vortex Flow Meter Flow Meter for Coolants, 1L/min Min, 20L/min Max
- RS Stock No.:
- 596-788
- Mfr. Part No.:
- SV4504
- Brand:
- ifm electronic
Subtotal (1 unit)*
$749.56
(exc. GST)
$824.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | $749.56 |
*price indicative
- RS Stock No.:
- 596-788
- Mfr. Part No.:
- SV4504
- Brand:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Coolants | |
| Product Type | Flow Meter | |
| Device Type | Vortex Flow Meter | |
| Minimum Flow Rate | 1L/min | |
| Housing Material | Glass Filled Polybutylene Terephthalate, Thermoplastic Elastomer, Polyphenylene Sulfide, 316L Stainless Steel, Polycarbonate | |
| Maximum Flow Rate | 20L/min | |
| Connection Type | Rc 1/2 Internal Thread | |
| Maximum Pressure | 1.2MPa | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP65, IP67 | |
| Maximum Supply Voltage | 30V dc | |
| Maximum Media Temperature | 125°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-3, DIN EN 61000-6-2 | |
| Series | SV4504 | |
| Current Rating | 20mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Coolants | ||
Product Type Flow Meter | ||
Device Type Vortex Flow Meter | ||
Minimum Flow Rate 1L/min | ||
Housing Material Glass Filled Polybutylene Terephthalate, Thermoplastic Elastomer, Polyphenylene Sulfide, 316L Stainless Steel, Polycarbonate | ||
Maximum Flow Rate 20L/min | ||
Connection Type Rc 1/2 Internal Thread | ||
Maximum Pressure 1.2MPa | ||
Minimum Media Temperature 0°C | ||
IP Rating IP65, IP67 | ||
Maximum Supply Voltage 30V dc | ||
Maximum Media Temperature 125°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-3, DIN EN 61000-6-2 | ||
Series SV4504 | ||
Current Rating 20mA | ||
- COO (Country of Origin):
- US
Related links
- ifm electronic SV4500 Series Vortex Flow Meter Flow Meter for Coolants 20L/min Max
- ifm electronic SV0527 Series Vortex Flow Meter Flow Meter for Water 20L/min Max
- ifm electronic SV Series Flow Meter Flow Sensor for Coolants 20L/min Max
- ifm electronic SV5504 Series Vortex Flow Meter Flow Meter for Coolants 40L/min Max
- ifm electronic SV7204 Series Vortex Flow Meter Flow Meter for Coolants 100L/min Max
- ifm electronic SV7500 Series Vortex Flow Meter Flow Meter for Coolants 100L/min Max
- ifm electronic SV7200 Series Vortex Flow Meter Flow Meter for Coolants 100L/min Max
- ifm electronic SV5610 Series Vortex Flow Meter Flow Meter for Coolants 40L/min Max
