SMC IFW5 Series Flow Switch Flow Switch for Liquid, 1L/min Min, 10L/min Max

Subtotal (1 unit)*

$426.87

(exc. GST)

$469.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$426.87

*price indicative

RS Stock No.:
196-4457
Mfr. Part No.:
IFW510-F03-00-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Flow Switch

Media Monitored

Liquid

Device Type

Flow Switch

Minimum Flow Rate

1L/min

Maximum Flow Rate

10L/min

Housing Material

BC6

Connection Type

G 3/8 Female

Maximum Pressure

0.6MPa

Minimum Media Temperature

5°C

Maximum Supply Voltage

1.5kV

Minimum Operating Temperature

5°C

Maximum Media Temperature

60°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Series

IFW5

COO (Country of Origin):
JP
Detects and confirms flow

Low flow setting possible (1l/min)

Simple flow setting

Available with Rc(PT), NPT or G(PF) threads

Port sizes: 3/8, 1/2, ¾

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy