SMC IFW5 Series Flow Sensor Flow Sensor for Water, 20L/min Min, 1500L/min Max
- RS Stock No.:
- 402-742
- Mfr. Part No.:
- EIF311-10-01-Q
- Brand:
- SMC
Subtotal (1 unit)*
$303.44
(exc. GST)
$333.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $303.44 |
*price indicative
- RS Stock No.:
- 402-742
- Mfr. Part No.:
- EIF311-10-01-Q
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Media Monitored | Water | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 20L/min | |
| Housing Material | Stainless Steel, SPCC, Copper Alloy, BC6, ADC12, SPCD | |
| Maximum Flow Rate | 1500L/min | |
| Connection Type | Threaded Connection | |
| Maximum Pressure | 1.75MPa | |
| Maximum Supply Voltage | 250V | |
| Minimum Operating Temperature | 5°C | |
| Maximum Media Temperature | 70°C | |
| Maximum Operating Temperature | 100°C | |
| Series | IFW5 | |
| Standards/Approvals | JISB3452, JISB2302, JISB2301 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Media Monitored Water | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 20L/min | ||
Housing Material Stainless Steel, SPCC, Copper Alloy, BC6, ADC12, SPCD | ||
Maximum Flow Rate 1500L/min | ||
Connection Type Threaded Connection | ||
Maximum Pressure 1.75MPa | ||
Maximum Supply Voltage 250V | ||
Minimum Operating Temperature 5°C | ||
Maximum Media Temperature 70°C | ||
Maximum Operating Temperature 100°C | ||
Series IFW5 | ||
Standards/Approvals JISB3452, JISB2302, JISB2301 | ||
- COO (Country of Origin):
- JP
The SMC Paddle-type flow switch designed for monitoring liquid flow in industrial systems. It ensures efficient and reliable operation in various applications requiring precise flow control.
Compact design for easy integration into existing systems
Durable construction to withstand demanding industrial environments
Related links
- SMC IFW5 Series Flow Sensor Flow Sensor for Water 1500L/min Max
- SMC IF311 Series Flow Sensor Flow Sensor for Water 1500L/min Max
- SMC IFW5 Series Flow Switch Flow Switch for Liquid 10L/min Max
- SMC IFW5 Series Flow Switch Flow Switch for Liquid Water 1L/min Min, 10L/min Max
- SMC IFW510 Series Flow Sensor Flow Sensor for Water 20L/min Max
- SMC PF2D520 Series Flow Sensor Flow Sensor for Water 20L/min Max
- SMC PF3A802H Series Flow Sensor Flow Sensor for Air 2000L/min Max
- SMC PF2A521 Series Flow Sensor Flow Sensor for Air 200L/min Max
