Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air, 2L/min Min, 200L/min Max
- RS Stock No.:
- 343-450
- Mfr. Part No.:
- SFAB-200U-WQ8-PNLK-PNVBA-M12
- Brand:
- Festo
Subtotal (1 unit)*
$1,046.97
(exc. GST)
$1,151.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,046.97 |
*price indicative
- RS Stock No.:
- 343-450
- Mfr. Part No.:
- SFAB-200U-WQ8-PNLK-PNVBA-M12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Sensor | |
| Media Monitored | Air | |
| Device Type | Flow Rate Monitoring Sensor | |
| Minimum Flow Rate | 2L/min | |
| Housing Material | Polyamide Reinforced | |
| Maximum Flow Rate | 200L/min | |
| Connection Type | Plug | |
| Maximum Pressure | 1MPa | |
| Maximum Supply Voltage | 15V | |
| IP Rating | IP65 | |
| Minimum Media Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SFAB | |
| Standards/Approvals | c UL us listed (OL), CE, RCM, RoHS | |
| Model Number | 8162829 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Sensor | ||
Media Monitored Air | ||
Device Type Flow Rate Monitoring Sensor | ||
Minimum Flow Rate 2L/min | ||
Housing Material Polyamide Reinforced | ||
Maximum Flow Rate 200L/min | ||
Connection Type Plug | ||
Maximum Pressure 1MPa | ||
Maximum Supply Voltage 15V | ||
IP Rating IP65 | ||
Minimum Media Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series SFAB | ||
Standards/Approvals c UL us listed (OL), CE, RCM, RoHS | ||
Model Number 8162829 | ||
- COO (Country of Origin):
- BG
The Festo Flow sensor is designed for precision measurement and monitoring of mass flow rates under a variety of operating conditions. With an innovative thermal measuring principle, it delivers reliable data for high-performance applications, ensuring accuracy across a range of gases, including argon, nitrogen, and carbon dioxide. This product boasts multiple outputs, both analogue and digital, allowing for comprehensive integration into existing systems. The rugged design is complemented by a user-friendly illuminated LCD, making it suitable for diverse environments, from industrial plants to research laboratories. Engineered with compliance to international standards, it guarantees quality and safety while delivering consistent performance.
Features user-configurable outputs for integration flexibility
Designed with IP65 protection for enhanced resistance against dust and moisture
Offers IO-Link compatibility for advanced diagnostics and device management
Eliminates the risk of reverse polarity with built-in protection
Multi-colour illuminated LCD provides clear, real-time data display
Related links
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 200L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor for Air 200L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 50L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 10L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 600L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor for Gas 2L/min 200L/min Max
- Festo SFAB Series Flow Sensor Flow Controller 200L/min Max
