ABB IS2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Opaque Door, IP65 500 mm, 1 m 2 m

Subtotal (1 unit)*

$5,098.40

(exc. GST)

$5,608.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,098.40

*price indicative

RS Stock No.:
249-0192
Mfr. Part No.:
ES2007K
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Doors

1

Product Type

Floor Standing Enclosure

IP Rating

IP65

Series

IS2

Construction

Assembled Welded

Door Type

Opaque

Body Material

Sheet Steel Metal

Colour

Light Grey

External Width

1m

External Depth

500mm

External Height

2m

Colour RAL

RAL 7035

NEMA Rating

3R, 12, 1

Mounting plate

Yes

Standards/Approvals

NEMA 1, 3R, IEC 61439-1-2, IEC 62208

COO (Country of Origin):
IT
The ABB cabinet with single blind door is made of steel metal sheet and has light grey finishing. It can be completed with plinth flanges, cable entry flanges and side panels.

IP65 degree of protection

NEMA 1, 3R, 12 rated

Each
$5,334.69
  • RS Stock No. 2842056
  • Mfr. Part No. 2200912
Each (In a Pack of 2)
$67.84

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy