nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box, IP69, IP66, 552 mm x 810 mm x 210 mm
- RS Stock No.:
- 275-722
- Mfr. Part No.:
- HDW0558121
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$1,929.47
(exc. GST)
$2,122.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,929.47 |
*price indicative
- RS Stock No.:
- 275-722
- Mfr. Part No.:
- HDW0558121
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 552mm | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | 304 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP69, IP66 | |
| Chassis Plate | Yes | |
| Gland Plate | No | |
| Internal Mount Type | Screw | |
| Mounting plate | Yes | |
| External Width | 810mm | |
| Series | HDW | |
| Standards/Approvals | UL, UKCA, RoHS, IP, cULus-UL, CE | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 552mm | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material 304 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP69, IP66 | ||
Chassis Plate Yes | ||
Gland Plate No | ||
Internal Mount Type Screw | ||
Mounting plate Yes | ||
External Width 810mm | ||
Series HDW | ||
Standards/Approvals UL, UKCA, RoHS, IP, cULus-UL, CE | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Wall Mounted hygienic design enclosure from nVent Hoffman is engineered for superior cleanliness and operational efficiency. Constructed with high quality AISI 304L stainless steel, it combines robust durability with a hygienic design ideal for demanding environments like food processing and pharmaceuticals. Its unique sloping roof and gapless construction ensure that liquids drain away easily, preventing any accumulation that could lead to contamination.
Custom fit self draining surfaces eliminate pooling of contaminants
Concealed hinges are designed to prevent dirt accumulation
High ingress protection allows for effective high pressure cleaning
Removable silicone gasket facilitates easier and faster maintenance
Flexibility in door opening direction enhances accessibility
Vertical mounting plate markings aid in precise equipment positioning
Related links
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 552 mm x 390 mm x 210 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 1225 mm x 810 mm x 300 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 825 mm x 810 mm x 300 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 772 mm x 610 mm x 210 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP69, 1425 mm x 810 mm x 300 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP69, 772 mm x 390 mm x 210 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP69, 672 mm x 510 mm x 210 mm
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 605 mm x 610 mm x 300 mm
