- RS Stock No.:
- 249-0261
- Mfr. Part No.:
- ES2078BK
- Brand:
- ABB
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$5,159.22
(exc. GST)
$5,675.14
(inc. GST)
Units | Per unit |
1 + | $5,159.22 |
- RS Stock No.:
- 249-0261
- Mfr. Part No.:
- ES2078BK
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB cabinet has double blind door with overlapping closure. This cabinet is made of steel metal sheet and has light grey finishing. It can be completed with plinth flanges, cable entry flanges and side panels.
IP65 degree of protection
NEMA 1, 3R, 12 rated
NEMA 1, 3R, 12 rated
Specifications
Attribute | Value |
---|---|
Number of Doors | 2 |
IP Rating | IP65 |
Series | IS2 |
Door Type | Opaque |
Construction Type | Assembled Welded |
Related links
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- ABB AM2 Series Single-Door-Door Floor Standing Enclosure IP65
- ABB Single-Door-Door Floor Standing Enclosure IP54
- ABB AM2 Series Double-Door-Door Floor Standing Enclosure IP65
- ABB IS2 Series Single-Door-Door Floor Standing Enclosure IP65
- ABB Single-Door-Door Floor Standing Enclosure IP65