Better World
Schneider Electric PanelSeT Series Double-Door-Door Floor Standing Enclosure, IP65, 1000 x 1000 x 420mm
- RS Stock No.:
- 220-6342
- Mfr. Part No.:
- NSYPLA10104TG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,639.88
(exc. GST)
$2,903.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,639.88 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-6342
- Mfr. Part No.:
- NSYPLA10104TG
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| IP Rating | IP65 | |
| Series | PanelSeT | |
| Construction Type | Assembled Welded | |
| Colour | Grey | |
| External Dimensions | 1000 x 1000 x 420mm | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
IP Rating IP65 | ||
Series PanelSeT | ||
Construction Type Assembled Welded | ||
Colour Grey | ||
External Dimensions 1000 x 1000 x 420mm | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
- COO (Country of Origin):
- ES
The Schneider Electric Floor standing encl. polyester vers.PLA compl.sealed size 1000x1000x420mm.
Green premium product
Mercury free
IP degree of protection IP54
Mercury free
IP degree of protection IP54
Related links
- Schneider Electric PanelSeT Series Double-Door-Door Floor Standing Enclosure 1000 x 1000 x 420mm
- Schneider Electric PanelSeT Series Double-Door-Door Floor Standing Enclosure 1500 x 1000 x 420mm
- Schneider Electric PanelSeT Series Double-Door-Door Floor Standing Enclosure 1250 x 1000 x 420mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 1000 x 750 x 420mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 1000 x 500 x 420mm
- Schneider Electric PanelSeT Series Double-Door-Door Floor Standing Enclosure 1000 x 1250 x 320mm
- Schneider Electric PanelSeT Series Double-Door-Door Floor Standing Enclosure 1250 x 1000 x 320mm
- Schneider Electric PanelSeT Series Double-Door-Door Floor Standing Enclosure 1500 x 1000 x 320mm

