Better World
Schneider Electric PanelSeT Series Double-Door-Door Floor Standing Enclosure, IP65, 1250 x 1000 x 320mm
- RS Stock No.:
- 220-6348
- Mfr. Part No.:
- NSYPLA12103TG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,939.09
(exc. GST)
$2,133.00
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $1,939.09 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-6348
- Mfr. Part No.:
- NSYPLA12103TG
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| IP Rating | IP65 | |
| Series | PanelSeT | |
| Construction Type | Assembled Welded | |
| Colour | Grey | |
| External Dimensions | 1250 x 1000 x 320mm | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
IP Rating IP65 | ||
Series PanelSeT | ||
Construction Type Assembled Welded | ||
Colour Grey | ||
External Dimensions 1250 x 1000 x 320mm | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- ES
The Schneider Electric Floor standing encl. polyester vers.PLA compl.sealed size is 1250x1000x320.
Green premium product
Mercury free
IP degree of protection IP55
Mercury free
IP degree of protection IP55
Related links
- Schneider Electric PanelSeT Series Double-Door-Door Floor Standing Enclosure 1250 x 1000 x 320mm
- Schneider Electric PanelSeT Series Double-Door-Door Floor Standing Enclosure 1250 x 1000 x 420mm
- Schneider Electric PanelSeT Series Double-Door-Door Floor Standing Enclosure 1250 x 1250 x 320mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 1250 x 750 x 320mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 1250 x 500 x 320mm
- Schneider Electric PanelSeT Series Double-Door-Door Floor Standing Enclosure 1500 x 1250 x 320mm
- Schneider Electric PanelSeT Series Double-Door-Door Floor Standing Enclosure 1000 x 1250 x 320mm
- Schneider Electric PanelSeT Series Double-Door-Door Floor Standing Enclosure 1250 x 1250 x 620mm

