Better World
Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure, Plain Door, IP65 420
- RS Stock No.:
- 220-6356
- Mfr. Part No.:
- NSYPLA1274G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,423.53
(exc. GST)
$1,565.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,423.53 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-6356
- Mfr. Part No.:
- NSYPLA1274G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 1 | |
| IP Rating | IP65 | |
| Series | PanelSeT | |
| Door Type | Plain | |
| Body Material | Fibreglass Reinforced Polyester | |
| Colour | Grey | |
| External Width | 750mm | |
| External Depth | 420mm | |
| External Height | 1250mm | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | UL 508 A IEC 62208 DNV Marine Veritas UL/cUL listed | |
| Better World Product | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 1 | ||
IP Rating IP65 | ||
Series PanelSeT | ||
Door Type Plain | ||
Body Material Fibreglass Reinforced Polyester | ||
Colour Grey | ||
External Width 750mm | ||
External Depth 420mm | ||
External Height 1250mm | ||
Colour RAL RAL 7035 | ||
Standards/Approvals UL 508 A IEC 62208 DNV Marine Veritas UL/cUL listed | ||
Better World Product Yes | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa PLA floor standing polyester enclosure. Size is 1250x750x420 mm. Sealed top and bottom part, assembled with side parts. 4 points lock, 5 mm double-bar insert. 1 door. Accessible front and rear. Reversible 120° opening. Polyester reinforced with fibreglass. Grey RAL 7035.IK10, NEMA (1,2,12,13). 960°C fire resistance.
Green premium product
Mercury free
IP degree of protection IP65
Related links
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP65 420
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP65 420
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP65 320
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP65 620
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP44 420
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP54 420
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP44 620
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP44 320
