Better World
Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure, Plain Door, IP65 420
- RS Stock No.:
- 220-6349
- Mfr. Part No.:
- NSYPLA12104G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,100.04
(exc. GST)
$2,310.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,100.04 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-6349
- Mfr. Part No.:
- NSYPLA12104G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP65 | |
| Series | PanelSeT | |
| Door Type | Plain | |
| Body Material | Fibreglass Reinforced Polyester | |
| Colour | Grey | |
| External Width | 1000mm | |
| External Depth | 420mm | |
| External Height | 1250mm | |
| Colour RAL | RAL 7035 | |
| NEMA Rating | NEMA 13, NEMA 12, NEMA 2, NEMA 1 | |
| Standards/Approvals | IEC 62208 | |
| Better World Product | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP65 | ||
Series PanelSeT | ||
Door Type Plain | ||
Body Material Fibreglass Reinforced Polyester | ||
Colour Grey | ||
External Width 1000mm | ||
External Depth 420mm | ||
External Height 1250mm | ||
Colour RAL RAL 7035 | ||
NEMA Rating NEMA 13, NEMA 12, NEMA 2, NEMA 1 | ||
Standards/Approvals IEC 62208 | ||
Better World Product Yes | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa PLA floor standing polyester enclosure. 1250x 1000x 420 mm. Sealed top and bottom part, assembled with side parts. 4 points lock, 5 mm double-bar insert. 2 doors. Right and left 120° opening. Accessible front and rear. Polyester reinforced with fibreglass. Grey RAL 7035. IK10, NEMA (1,2,12,13). 960°C fire resistance.
Green premium product
Mercury free
IP degree of protection IP65
Related links
- Schneider Electric PanelSeT Series Double-Door-Door Floor Standing Enclosure 1250 x 1000 x 320mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 1250 x 750 x 420mm
- Schneider Electric PanelSeT Series Double-Door-Door Floor Standing Enclosure 1000 x 1000 x 420mm
- Schneider Electric PanelSeT Series Double-Door-Door Floor Standing Enclosure 1500 x 1000 x 420mm
- Schneider Electric PanelSeT Series Double-Door-Door Floor Standing Enclosure 1250 x 1250 x 620mm
- Schneider Electric PanelSeT Series Double-Door-Door Floor Standing Enclosure 1250 x 1250 x 320mm
- Schneider Electric PanelSeT Series Double-Door-Door Floor Standing Enclosure 1000 x 1250 x 420mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 1250 x 750 x 320mm

