KYOCERA AVX 220 nF Multilayer Ceramic Capacitor, 50V dc, ±20 %, Through Hole Solder

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$3.34

(exc. GST)

$3.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship
  • Plus 340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240$0.334$3.34-
250 - 1240$0.329$3.291%
1250 +$0.272$2.7218%

*price indicative

Packaging Options:
RS Stock No.:
699-5131
Mfr. Part No.:
SR215E224MARTR1
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

220nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Dielectric

Z5U

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

10°C

Termination Type

Solder

Series

SR

Length

5.08mm

Standards/Approvals

RoHS

Height

5.08mm

Width

3.18mm

Lead Spacing

5mm

Maximum Operating Temperature

85°C

Lead Diameter

510μm

SR Series


Z5U dielectric

Conformally coated

Z5U Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy