Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Opaque
- RS Stock No.:
- 130-894
- Mfr. Part No.:
- NSYPLAT12104G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,614.85
(exc. GST)
$2,876.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,614.85 |
*price indicative
- RS Stock No.:
- 130-894
- Mfr. Part No.:
- NSYPLAT12104G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| IP Rating | IP44 | |
| Series | PanelSeT | |
| Door Type | Opaque | |
| Construction Type | Sealed | |
| Body Material | Fibreglass Reinforced Polyester | |
| External Dimensions | 1250 x 1000 x 420mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
IP Rating IP44 | ||
Series PanelSeT | ||
Door Type Opaque | ||
Construction Type Sealed | ||
Body Material Fibreglass Reinforced Polyester | ||
External Dimensions 1250 x 1000 x 420mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric versatile floor standing polyester enclosure from the Thalassa range. With a sleek design and high-quality material, this enclosure is suitable for various applications requiring protection and security.
Multi-purpose enclosure suitable for a variety of applications
Top quality polyester reinforced with fibreglass for durability
IP44 degree of protection for use in different environments
IK10 degree of protection for high impact resistance
Plain front door design with 4 points lock for added security
Top quality polyester reinforced with fibreglass for durability
IP44 degree of protection for use in different environments
IK10 degree of protection for high impact resistance
Plain front door design with 4 points lock for added security
Related links
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Opaque
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Plain
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure,
- Schneider Electric NSY Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Opaque
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer

