Better World

Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure, Opaque Door, IP44

Subtotal (1 unit)*

$3,215.28

(exc. GST)

$3,536.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,215.28

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
247-2181
Mfr. Part No.:
NSYPLAZT1274G
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Floor Standing Enclosure

Number of Doors

1

IP Rating

IP44

Series

PanelSeT

Construction

Assembled Welded

Door Type

Opaque

Body Material

Fibreglass Reinforced Polyester

Colour

Grey

External Width

750mm

External Depth

420mm

External Height

1.25m

Colour RAL

RAL 7035

Standards/Approvals

CE, RoHS

Better World Product

Yes

IK Rating

IK10

COO (Country of Origin):
ES
The Schneider Electric Thalassa floor -standing enclosure has nominal height of 1250 mm. It is made from polyester reinforced with fibreglass material and has grey colour.

Door type plain front

Door opening side reversible

Related links