Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure, Opaque Door, IP44

Subtotal (1 unit)*

$1,037.89

(exc. GST)

$1,141.68

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,037.89

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
130-465
Mfr. Part No.:
NSYPLAT573G
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

1

Product Type

Floor Standing Enclosure

IP Rating

IP44

Series

Thalassa

Construction

Sealed

Door Type

Opaque

Body Material

Fibreglass Reinforced Polyester

Colour

Grey

External Width

750mm

External Depth

320mm

External Height

500mm

Colour RAL

RAL 7035

Standards/Approvals

IEC 62208

IK Rating

IK10

COO (Country of Origin):
ES
The Schneider Electric versatile floor standing polyester enclosure with a Thalassa PLA design, suitable for multiple purposes. With dimensions of 500x750x320mm, IP44 protection, and IK10 resistance, this enclosure offers durability and reliability for various applications.

Floor standing polyester enclosure with plain door and ventilated canopy

Multi-purpose enclosure suitable for different applications

Reversible door with 2 points handle lock for easy access

Polyester reinforced with fibreglass for enhanced durability

IP44 and IK10 protection for resistance against environmental factors and impact

Conforms to standards such as IEC 62208 for quality assurance

Related links