Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure, Opaque Door, IP65
- RS Stock No.:
- 130-985
- Mfr. Part No.:
- NSYPLA1576G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,932.65
(exc. GST)
$2,125.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,932.65 |
*price indicative
- RS Stock No.:
- 130-985
- Mfr. Part No.:
- NSYPLA1576G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP65 | |
| Series | Thalassa | |
| Construction | Sealed | |
| Door Type | Opaque | |
| Body Material | Fibreglass Reinforced Polyester | |
| Colour | Grey | |
| External Width | 750mm | |
| External Depth | 620mm | |
| External Height | 1500mm | |
| Colour RAL | RAL 7035 | |
| NEMA Rating | NEMA 2, NEMA 12, NEMA 5, NEMA 13, NEMA 1, NEMA 3S, NEMA 3R, NEMA 3X, NEMA 3 | |
| Standards/Approvals | IEC 62208, UL 508 A | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP65 | ||
Series Thalassa | ||
Construction Sealed | ||
Door Type Opaque | ||
Body Material Fibreglass Reinforced Polyester | ||
Colour Grey | ||
External Width 750mm | ||
External Depth 620mm | ||
External Height 1500mm | ||
Colour RAL RAL 7035 | ||
NEMA Rating NEMA 2, NEMA 12, NEMA 5, NEMA 13, NEMA 1, NEMA 3S, NEMA 3R, NEMA 3X, NEMA 3 | ||
Standards/Approvals IEC 62208, UL 508 A | ||
IK Rating IK10 | ||
The Schneider Electric floor-standing Thalassa PLA enclosure is a versatile and reliable solution for various applications. The enclosure meets industry standards for safety and durability, making it a premium choice for industrial settings.
Sealed top and bottom parts assembled with side parts for added protection
Transparent front doors with 4 points lock, 5 mm double-bar for security
Environmentally friendly design with Green Premium product status and mercury-free composition
Related links
- Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP65
- Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP65
- Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP44
- Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP54
- Schneider Electric Thalassa PLA Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure
- Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP44
- Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP54
- RS PRO 175mm LCD Inclinometer

