Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure, Opaque Door, IP44

Subtotal (1 unit)*

$3,901.59

(exc. GST)

$4,291.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,901.59

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
205-345
Mfr. Part No.:
NSYPLAT15126G
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

2

Product Type

Floor Standing Enclosure

IP Rating

IP44

Series

PanelSeT

Construction

Assembled Welded

Door Type

Opaque

Body Material

Fibreglass Reinforced Polyester

Colour

Grey

External Width

1250mm

External Depth

620mm

External Height

1500mm

Mounting plate

Yes

Colour RAL

RAL 7035

Standards/Approvals

VERITAS, IEC 62208, Class II

IK Rating

IK10

COO (Country of Origin):
ES
The Schneider Electric Floor standing polyester enclosure has 2 numbers of doors with Plain front.

IP44 conforming to IEC 60529

IK10 conforming to IEC 62262

Related links