Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure, Opaque Door, IP54

Subtotal (1 unit)*

$2,453.65

(exc. GST)

$2,699.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,453.65

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
130-953
Mfr. Part No.:
NSYPLAZ7104G
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Floor Standing Enclosure

Number of Doors

2

IP Rating

IP54

Series

Thalassa

Construction

Sealed

Door Type

Opaque

Body Material

Fibreglass Reinforced Polyester

Colour

Grey

External Width

1000mm

External Depth

420mm

External Height

750mm

Colour RAL

RAL 7035

Standards/Approvals

IEC 62208

IK Rating

IK10

COO (Country of Origin):
ES
The Schneider Electric floor-standing polyester enclosure is a versatile solution for various industrial applications. With an IP54 and IK10 protection levels, this enclosure offers durability and reliability for your equipment.

Sealed top and open bottom design for efficient ventilation

Constructed with polyester reinforced with fibreglass for strength

Green Premium product with sustainable offer status

Related links