Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure, Opaque Door, IP44

Subtotal (1 unit)*

$2,908.86

(exc. GST)

$3,199.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,908.86

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
130-893
Mfr. Part No.:
NSYPLAT12126G
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

2

Product Type

Floor Standing Enclosure

IP Rating

IP44

Construction

Sealed

Series

Thalassa

Door Type

Opaque

Body Material

Fibreglass Reinforced Polyester

Colour

Grey

External Width

1250mm

External Depth

620mm

External Height

1250mm

Colour RAL

RAL 7035

Standards/Approvals

IEC 62208

IK Rating

IK10

COO (Country of Origin):
ES
The Schneider Electric multi-purpose floor-standing polyester enclosure is designed to provide a secure and durable solution for various applications. With a nominal height of 1250mm, width of 1250mm, and depth of 620mm, this enclosure offers ample space for equipment and components. It features a 4 points lock with a handle for added security and accessibility for operation from the front, rear, and top.

Floor standing polyester enclosure designed for versatile use

IP44 and IK10 rated for protection against water, dust, and impact

Removable parts for easy access and maintenance

Made of polyester reinforced with fibreglass for durability

4 points lock with handle for secure operation

Related links