Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure, Opaque Door, IP44

Subtotal (1 unit)*

$2,503.94

(exc. GST)

$2,754.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,503.94

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
130-775
Mfr. Part No.:
NSYPLAT15103G
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Floor Standing Enclosure

Number of Doors

2

IP Rating

IP44

Construction

Sealed

Series

Thalassa

Door Type

Opaque

Body Material

Fibreglass Reinforced Polyester

Colour

Grey

External Width

1000mm

External Depth

320mm

External Height

1500mm

Colour RAL

RAL 7035

Mounting plate

Yes

Standards/Approvals

Class II, CHINA RoHS, EU RoHS, REACH, VERITAS, IEC 62208

IK Rating

IK10

COO (Country of Origin):
ES
The Schneider Electric floor standing polyester enclosure is a versatile solution for various applications. With a spacious design and durable construction, it provides reliable protection for sensitive equipment. The enclosure is IP44 and IK10 certified, ensuring high levels of protection against environmental factors and impact.

Multi-purpose enclosure suitable for various applications

Durable polyester reinforced with fibreglass for long-lasting performance

IP44 and IK10 certification for protection against water, dust, and impact

Canopy for additional ventilation and protection

4 points lock for security

Removable parts for easy installation and maintenance

Related links