Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure, Opaque Door, IP54
- RS Stock No.:
- 130-769
- Mfr. Part No.:
- NSYPLAZ1054G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,223.05
(exc. GST)
$1,345.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,223.05 |
*price indicative
- RS Stock No.:
- 130-769
- Mfr. Part No.:
- NSYPLAZ1054G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP54 | |
| Series | Thalassa | |
| Construction | Sealed | |
| Door Type | Opaque | |
| Body Material | Fibreglass Reinforced Polyester | |
| Colour | Grey | |
| External Width | 500mm | |
| External Depth | 420mm | |
| External Height | 1000mm | |
| Mounting plate | Yes | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | Electrical insulation class, VERITAS, IEC 62208 | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP54 | ||
Series Thalassa | ||
Construction Sealed | ||
Door Type Opaque | ||
Body Material Fibreglass Reinforced Polyester | ||
Colour Grey | ||
External Width 500mm | ||
External Depth 420mm | ||
External Height 1000mm | ||
Mounting plate Yes | ||
Colour RAL RAL 7035 | ||
Standards/Approvals Electrical insulation class, VERITAS, IEC 62208 | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electric floor-standing polyester enclosure is a versatile solution for various industrial applications. With an IP54 and IK10 protection levels, this enclosure offers durability and reliability for your equipment.
Sealed top and open bottom design for efficient ventilation
Constructed with polyester reinforced with fibreglass for strength
Green Premium product with sustainable offer status
Related links
- Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP54
- Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP54
- Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP44
- Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP65
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP54
- Schneider Electric Thalassa PLA Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure
- Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP65
- Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP44

