Flexicon LTP Conduit, 16 mm Nominal Diameter, Polyvinyl Chloride, Galvanised Steel, Black 10 m
- RS Stock No.:
- 880-8338
- Mfr. Part No.:
- LTP16B-10M
- Brand:
- Flexicon
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 10 metres)*
$271.77
(exc. GST)
$298.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 14 | $271.77 | $27.177 | - |
| 15 + | $262.48 | $26.248 | 3% |
*price indicative
- RS Stock No.:
- 880-8338
- Mfr. Part No.:
- LTP16B-10M
- Brand:
- Flexicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexicon | |
| Nominal Diameter | 16mm | |
| Coating Material | Polyvinyl Chloride | |
| Material | Galvanised Steel | |
| Product Type | Conduit | |
| Series | LTP | |
| Colour | Black | |
| Length | 10m | |
| IP Rating | IP66, IP68, IP69, IP67 | |
| Minimum Operating Temperature | -20°C | |
| Resistance Features | UV Resistant, Self-Extinguishing, Shock Resistant, Vibration Resistant, Oil Resistant | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE Compliant, Lloyds Register of Shipping Type Approval, RoHS Compliant | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 45mm | |
| Select all | ||
|---|---|---|
Brand Flexicon | ||
Nominal Diameter 16mm | ||
Coating Material Polyvinyl Chloride | ||
Material Galvanised Steel | ||
Product Type Conduit | ||
Series LTP | ||
Colour Black | ||
Length 10m | ||
IP Rating IP66, IP68, IP69, IP67 | ||
Minimum Operating Temperature -20°C | ||
Resistance Features UV Resistant, Self-Extinguishing, Shock Resistant, Vibration Resistant, Oil Resistant | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE Compliant, Lloyds Register of Shipping Type Approval, RoHS Compliant | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 45mm | ||
- COO (Country of Origin):
- GB
LTP Flexible Conduit, Galvanised, PVC Coated, Liquid Tight
LTP flexible helically wound galvanised steel conduit coated with smooth oil resistant high temperature, self extinguishing PVC.
Typical applications include: machine tools or outdoor installations where liquid tight is a requirement.
Galvanised, helically wound steel with smooth wipe-clean PVC coating
Oil resistant and self extinguishing
IP rating: IP66 + IP67 + IP68 (5 bar) + IP69
PCV cover does not wrinkle when the conduit is bent, resistant to oils and greases
Temperature range: -20°C to +105°C
Flexicon Flexible Conduit
Approvals
CE, UL, SA
BS EN IEC 61386
Lloyds Register
Underground
REACh
RoHS
BS EN IEC 61386
Lloyds Register
Underground
REACh
RoHS
