Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure, Opaque Door, IP44
- RS Stock No.:
- 110-296
- Mfr. Part No.:
- NSYPLAZT15104G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,368.66
(exc. GST)
$3,705.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,368.66 |
*price indicative
- RS Stock No.:
- 110-296
- Mfr. Part No.:
- NSYPLAZT15104G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP44 | |
| Series | Thalassa | |
| Construction | Open Top and Bottom | |
| Door Type | Opaque | |
| Body Material | Fibreglass Reinforced Polyester | |
| Colour | Grey | |
| External Width | 1000mm | |
| External Depth | 420mm | |
| External Height | 1500mm | |
| Colour RAL | RAL 7035 | |
| Mounting plate | Yes | |
| Standards/Approvals | VERITAS, REACH, EU RoHS, IEC 62208, Class II | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP44 | ||
Series Thalassa | ||
Construction Open Top and Bottom | ||
Door Type Opaque | ||
Body Material Fibreglass Reinforced Polyester | ||
Colour Grey | ||
External Width 1000mm | ||
External Depth 420mm | ||
External Height 1500mm | ||
Colour RAL RAL 7035 | ||
Mounting plate Yes | ||
Standards/Approvals VERITAS, REACH, EU RoHS, IEC 62208, Class II | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa PLA Floor Standing Polyester Enclosure is a versatile solution for various industrial and commercial applications. With its durable construction and multiple access points, this enclosure provides secure protection for electrical components in demanding environments.
Features an open bottom design and ventilated canopy for efficient cooling
Equipped with a 4 points lock system and handle for secure access
Complies with IP44 and IK10 standards for protection and safety
Fire-resistant up to 960 degree Celsius for added security
Related links
- Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP44
- Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP44
- Schneider Electric NSYPLAT Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP44 620
- Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP65
- Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP54
- Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP44 420
- Schneider Electric Thalassa Series Polyester 2-Door Floor Standing Enclosure IP44 320 mm, 1000 mm 1000 mm
- Schneider Electric PLAZT Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP44 420

