Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 869-7532
- Mfr. Part No.:
- RSF104YNP
- Brand:
- Cynergy3
Subtotal (1 unit)*
$40.92
(exc. GST)
$45.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 15 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.92 |
*price indicative
- RS Stock No.:
- 869-7532
- Mfr. Part No.:
- RSF104YNP
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | Polypropylene | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | NSF Approved, WRAS | |
| Series | RSF100 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material Polypropylene | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals NSF Approved, WRAS | ||
Series RSF100 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Float Switch, Polypropylene Body Material, 600mA Maximum Switching Current - RSF100 Series - RSF104YNP
To control fluid levels in your tank, choose this float switch from Sensata Cynergy3. It features a float containing a magnet that rises and falls with the fluid, opening or closing a reed switch once it reaches a preset level. As the unit is mounted vertically on the outside of your tank, there's no need for interior access, making it simple to install. The polypropylene body is resistant to corrosion and wear, so you can use it in demanding applications. You'll commonly find this type of switch used in clean water solutions and chemical and automotive settings.
Features & Benefits
• Nitrile gasket is resistant to oils and wear for a leakproof seal
• Maximum switching current of 600mA for energy efficiency
• M12 connector for ease of connection to other components
• Wide operating temperature range of -20°C to +100°C for use in harsh environments
Can I change the switch action of this float switch?
Yes, you can reverse the switch action by simply inverting the float and reattaching it to the stem, making it a versatile choice.
Related links
- Sensata / Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V
- Sensata / Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc
- Sensata / Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V
- Sensata / Cynergy3 RSF100 Series Vertical Viton Float Switch NO/NC 120 V dc dc Max
- Sensata / Cynergy3 RSF100 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 120
- Sensata / Cynergy3 RSF100 Series Vertical Viton Float Switch 240 V ac Max, 120 V dc Max
- Sensata / Cynergy3 RSF100 Series Vertical Viton Float Switch NO/NC 120 V dc dc Max
- Sensata / Cynergy3 RSF100 Series Vertical Viton Float Switch NO/NC 300 V dc dc Max
