Cynergy3 RSF100 Series Vertical Viton Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 869-7536
- Mfr. Part No.:
- RSF106Y100JV
- Brand:
- Cynergy3
Subtotal (1 unit)*
$44.66
(exc. GST)
$49.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 10 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.66 |
*price indicative
- RS Stock No.:
- 869-7536
- Mfr. Part No.:
- RSF106Y100JV
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | Polyphenylene Sulphide | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Viton | |
| Standards/Approvals | UL, WRAS | |
| Series | RSF100 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material Polyphenylene Sulphide | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Viton | ||
Standards/Approvals UL, WRAS | ||
Series RSF100 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Float Switch, 1m Cable Length, 600mA Maximum Switching Current - RSF100 Series - RSF106Y100JV
Keep liquids in your tank at optimal levels using this float switch from Sensata Cynergy3. It uses a floating element that monitors the liquid level and sends a signal to the control unit if it detects a rise or fall in the liquid, helping to prevent overfilling or underfilling. For versatility, you can adjust the switch configuration from NO to NC by inverting the float and reattaching it to the stem. This type of float switch is commonly used in applications like food production facilities.
Features & Benefits
• Maximum switching current of 600mA for energy-efficient operation
• Viton gasket is chemical-resistant to withstand harsh conditions
• Polyphenylene sulfide body for resistance to chemicals and wear
How do I mount this float switch?
This unit is designed for vertical mounting, so you can fit it at the top or bottom of your tank using the built-in compression seal. This makes it suitable for tanks that don't have side access. As it's an external float switch, you don't need to access the interior of the tank to install it.
Related links
- Sensata / Cynergy3 RSF100 Series Vertical Viton Float Switch 240 V ac Max, 120 V dc Max
- Sensata / Cynergy3 RSF100 Series Vertical Viton Float Switch NO/NC 120 V dc dc Max
- Sensata / Cynergy3 RSF100 Series Vertical Viton Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc
- Sensata / Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V
- Sensata / Cynergy3 RSF100 Series Vertical Nitrile Float Switch NO/NC 300 V dc Max
- Sensata / Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V
- Sensata / Cynergy3 RSF100 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 120
