Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 124-2589
- Mfr. Part No.:
- RSF107Y100GN/RS
- Brand:
- Cynergy3
Subtotal (1 unit)*
$49.80
(exc. GST)
$54.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.80 |
*price indicative
- RS Stock No.:
- 124-2589
- Mfr. Part No.:
- RSF107Y100GN/RS
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | Polyvinyl Fluoride | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | UL | |
| Series | RSF100 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material Polyvinyl Fluoride | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 105°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals UL | ||
Series RSF100 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Cynergy3 Miniature Vertical Float Switch
A single switching point, miniature, vertical fluid level switch. These level switches can be mounted on the top or bottom of the tank and are installed with a compression seal so no access is required to the interior of the tank. Vertical level switches offer long-term reliability and minimal maintenance due to the simplistic construction. The switch can be changed from normally open to normally closed simply by removing and inverting the float.
Related links
- Sensata / Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc
- Sensata / Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V
- Sensata / Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V
- Sensata / Cynergy3 RSF100 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 120
- Sensata / Cynergy3 RSF100 Series Vertical Viton Float Switch NO/NC 120 V dc dc Max
- Sensata / Cynergy3 RSF100 Series Vertical Viton Float Switch 240 V ac Max, 120 V dc Max
- Sensata / Cynergy3 RSF100 Series Vertical Nitrile Float Switch NO/NC 300 V dc Max
- Sensata / Cynergy3 RSF100 Series Vertical Viton Float Switch NO/NC 120 V dc dc Max
