Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 300 V ac ac Max, 300 V dc dc Max
- RS Stock No.:
- 756-4220
- Mfr. Part No.:
- RSF104H100JN
- Brand:
- Cynergy3
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 756-4220
- Mfr. Part No.:
- RSF104H100JN
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | Polypropylene | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 300V dc | |
| Maximum Current | 1A | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | NSF Approved, WRAS | |
| Series | RSF100 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material Polypropylene | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 300V dc | ||
Maximum Current 1A | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals NSF Approved, WRAS | ||
Series RSF100 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 External Vertical Float Switch, 100VA, NO/NC - RSF100 Series - RSF104H100JN
This float switch from Sensata Cynergy3 is designed to regulate the level of liquid in a tank. It features a floating element that rests on the surface of the liquid and sends a signal to the control unit if it senses a rise or fall in the liquid. For versatility, you can switch between NO and NC operation by simply inverting the float and reattaching it to the stem. It features a robust nitrile gasket that's resistant to wear and chemicals to protect your system against leakage. Use this float switch for applications such as commercial appliances and chemical plants.
Features & Benefits
• Polypropylene body is resistant to chemicals and corrosion
• Broad operating temperature range between -20°C and +100°C for use in demanding conditions
• Maximum switching power of 100VA for use in high-power systems
How do I mount this float switch?
Thanks to its vertical design, you can mount this float switch at the top or bottom of the tank's exterior, eliminating the need to access the inside of the tank. It comes with a compression seal for secure mounting.
Related links
- Sensata / Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V
- Sensata / Cynergy3 RSF100 Series Vertical Viton Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 RSF100 Series Vertical Nitrile Float Switch NO/NC 300 V dc Max
- Sensata / Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc
- Sensata / Cynergy3 RSF100 Series Vertical Viton Float Switch NO/NC 120 V dc dc Max
- Sensata / Cynergy3 LLF70 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 300 V
- Sensata / Cynergy3 LLF40 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 300 V
- Sensata / Cynergy3 RSF100 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 120
