Sensata / Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc
- RS Stock No.:
- 756-4261
- Mfr. Part No.:
- RSF53Y100J1/8
- Brand:
- Sensata / Cynergy3
Bulk discount available
Subtotal (1 unit)*
$47.56
(exc. GST)
$52.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $47.56 |
| 6 - 11 | $46.58 |
| 12 + | $45.84 |
*price indicative
- RS Stock No.:
- 756-4261
- Mfr. Part No.:
- RSF53Y100J1/8
- Brand:
- Sensata / Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | Nylon | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | WRAS | |
| Series | RSF50 | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material Nylon | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals WRAS | ||
Series RSF50 | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Vertical Float Switch, Nylon, 1m Cable Length - RSF50 Series - RSF53Y100J1/8
Avoid dangerous overflows in your liquid container using this vertical float switch from Sensata Cynergy3. The float on the surface of the liquid has an internal magnet that flicks the switch to the open or closed position as the level changes. Thanks to its broad operating temperature range of -20°C to +75°C, it's suitable for use in demanding environments. For increased versatility, you can reverse the switch action to NO (normally open) or NC (normally closed) to suit your application by removing the float, rotating it through 180° and then refitting it. A float switch like this one is often used in water treatment plants or breweries.
Features & Benefits
• Ample cable length of 1m for a flexible electrical connection
• Nitrile gasket ring is resistant to chemicals and wear for a reliable, leak-proof seal
• Nylon body material is abrasion-resistant for a long service life
How can I install this switch?
The switch has a 1/8-inch BSP thread, so you can screw the switch securely in place in your tank.
Related links
- Sensata / Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc
- Sensata / Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V
- Sensata / Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc
- Sensata / Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) 1 m Cable 300 V ac ac Max,
- Sensata / Cynergy3 RSF50 Series Vertical Silicone 1 m Cable 240 V ac ac Max, 120 V dc dc
- Sensata / Cynergy3 RSF50 Series Vertical Viton Float Switch NO/NC 120 V dc dc Max
- Sensata / Cynergy3 RSF50 Series Vertical Viton 500 mm Cable 240 V ac ac Max, 120 V dc dc
- Sensata / Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V
