ABB Grey Polyamide 66 Junction Box, IP55, 153 mm, 110mm 66 mm
- RS Stock No.:
- 454-971
- Mfr. Part No.:
- 00872 M008720000
- Brand:
- ABB
Get a bulk buy discount
Add 12 more to save $3.12
View bulk pricing optionsSubtotal (1 unit)*
$37.33
(exc. GST)
$41.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10 unit(s), ready to ship
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $37.33 | - |
| 12 - 24 | $37.07 | $3.12 |
| 25 + | $36.46 | $21.75 |
*price indicative
- RS Stock No.:
- 454-971
- Mfr. Part No.:
- 00872 M008720000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Junction Box | |
| Material | Polyamide 66 | |
| Length | 153mm | |
| Width | 110mm | |
| Height | 66mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | Cable Gland | |
| Diameter | 60mm | |
| Standards/Approvals | IEC 60695-2-11, RoHS, IMQ mark, IEC 60670-22, CEI EN 50262, UL 94 V2, UL 94 HB, IEC 60670-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Junction Box | ||
Material Polyamide 66 | ||
Length 153mm | ||
Width 110mm | ||
Height 66mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry Cable Gland | ||
Diameter 60mm | ||
Standards/Approvals IEC 60695-2-11, RoHS, IMQ mark, IEC 60670-22, CEI EN 50262, UL 94 V2, UL 94 HB, IEC 60670-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
ABB Junction Box, IK08 Rating, 1500V Rated Insulation Voltage - 00872 M008720000
Need to shield your cable connections from dirt and damage? This junction box from ABB does the trick. An IP55 rating indicates the unit resists dust and low-pressure water jets from any direction, so damp and contaminated environments are no problem for it. Thanks to a polycarbonate lid, the unit shrugs off bumps and abrasion to keep your components ticking along. As well as offering protection, this option helps keep your setup neat and well-organised.
Features & Benefits
• Compact dimensions of 153 (L) x 110 (W) x 66mm (H) make it suitable for cramped setups
• Thermoplastic construction provides resistance to chemicals, solvents and oils, as well as electrical insulation
• Lid secures with durable steel screws for a quick and easy fit
Applications
• Telecommunications networks
• Mining operations
• Renewable energy systems
• Manufacturing plants
Is this junction box fire-resistant?
Yes. The enclosure is flame-retardant, so you can rely on it to prevent the spread of fire.
Can I mount this junction box?
Yes, you can mount it in a jiffy onto a wall using the compatible ABB bracket (455-762).
Related links
- ABB Grey Polyamide 66 Junction Box 153 mm, 110mm 35 mm
- ABB Grey Polyamide 66 Junction Box 153 mm, 110mm 35 mm
- ABB Grey Thermoplastic Junction Box 153 mm, 110mm 66 mm
- ABB Grey Polyamide 66 Junction Box 310 mm, 240mm 35 mm
- ABB Grey Polyamide 66 Junction Box 220 mm, 170mm 35 mm
- ABB Grey Polyamide 66 Junction Box 77 mm, 160mm 35 mm
- ABB Grey Polyamide 66 Junction Box 160 mm, 135mm 35 mm
- ABB Grey Polyamide 66 Junction Box 310 mm, 240mm 160 mm