Cynergy3 SSH66XE Series Horizontal Float Switch, 1 m Cable, NO/NC, 300 V ac ac Max, 300 V dc dc Max
- RS Stock No.:
- 725-9921
- Mfr. Part No.:
- SSH66XE34N100
- Brand:
- Cynergy3
Subtotal (1 unit)*
$334.39
(exc. GST)
$367.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $334.39 |
*price indicative
- RS Stock No.:
- 725-9921
- Mfr. Part No.:
- SSH66XE34N100
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | NO/NC | |
| Housing Material | Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 300V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | No | |
| Series | SSH66XE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output NO/NC | ||
Housing Material Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 300V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 10bar | ||
Standards/Approvals No | ||
Series SSH66XE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
SSH66 Series Horizontal Steel Float Switches
304 grade stainless steel construction, ideally suited for use in aggressive environments
Consists of reed switch and pivoted actuator magnet
High temperature operation of up to 120°C
0.1 / 1 m XLPE cable
0.75 mn SG of liquid
User configurable N/O or N/C operation by rotating through 180°
Related links
- Sensata / Cynergy3 SSH66XE Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 SSF217 Series Horizontal Float Switch 300 V ac ac Max, 300 V dc dc Max
- Sensata / Cynergy3 SSF211 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 RSF80 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 TSSF212 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 SSH66XU Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 SSF214 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 SSF215 Series Horizontal Float Switch NO/NC 300 V dc dc Max
