Cynergy3 SSF214 Series Horizontal Float Switch, 1 m Cable, NO/NC, 300 V ac ac Max, 300 V dc dc Max
- RS Stock No.:
- 756-4138
- Distrelec Article No.:
- 304-01-702
- Mfr. Part No.:
- SSF214X100
- Brand:
- Cynergy3
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$223.70
(exc. GST)
$246.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 15 January 2027
- Plus 33 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $223.70 | - |
| 6 - 11 | $220.27 | 1% |
| 12 + | $217.72 | 2% |
*price indicative
- RS Stock No.:
- 756-4138
- Distrelec Article No.:
- 304-01-702
- Mfr. Part No.:
- SSF214X100
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | NO/NC | |
| Housing Material | Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | 120°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 300V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | No | |
| Series | SSF214 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output NO/NC | ||
Housing Material Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature 120°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 300V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 10bar | ||
Standards/Approvals No | ||
Series SSF214 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Horizontal Float Switch, 500mA, NO/NC - SSF214 Series - SSF214X100
This horizontal float switch from Sensata Cynergy3 helps ensure a tank is never overfilled or underfilled. It continually monitors media levels and triggers an action that stops or starts other components, such as pumps, to adjust flow rates to desired levels. This versatile switch is suitable for use with liquids and gases with a specific gravity of 0.8 or above, including water, oxygen and ammonia. It's made from stainless steel for resistance to corrosion and wear to ensure long-lasting performance. This float switch is commonly used with appliances such as refrigerators and air conditioners.
Features & Benefits
• Maximum pressure of 10 bar for use in high-pressure applications
• Supplied with a 1m cable for a flexible electrical connection
• Cable sheathed in XLPE (cross-linked polyethylene) for resistance to abrasion and impact
Does this float switch measure low or high tank levels?
Thanks to its reversible switching action, this versatile float switch is able to monitor either low or high tank levels. To change the switching action, simply mount the device with its float moving upwards instead of in the normal downwards position.
Related links
- Sensata / Cynergy3 SSF217 Series Horizontal Float Switch 300 V ac ac Max, 300 V dc dc Max
- Sensata / Cynergy3 SSF211 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 RSF80 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 TSSF212 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 SSH66XU Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 SSF215 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 SSH66XE Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 SSF212 Series Horizontal Float Switch NO/NC 300 V dc dc Max
