Cynergy3 RSF80 Series Horizontal Float Switch, 1 m Cable, NO/NC, 300 V ac ac Max, 300 V dc dc Max
- RS Stock No.:
- 124-2585
- Mfr. Part No.:
- RSF87H100G/RS
- Brand:
- Cynergy3
Subtotal (1 unit)*
$89.11
(exc. GST)
$98.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.11 |
*price indicative
- RS Stock No.:
- 124-2585
- Mfr. Part No.:
- RSF87H100G/RS
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | NO/NC | |
| Housing Material | Polyvinyl Fluoride | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 300V dc | |
| Maximum Current | 1A | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Series | RSF80 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output NO/NC | ||
Housing Material Polyvinyl Fluoride | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 105°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 300V dc | ||
Maximum Current 1A | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Series RSF80 | ||
- COO (Country of Origin):
- GB
Cynergy3 Horizontal Float Switch - External Fitting
These Cynergy3 horizontal float switches are compact in size and designed to be mounted from the outside of the tank. They are available with an M12 connector plug or 1m flying lead connection. Horizontal level switches offer long-term reliability from a simple and trusted design that requires no complex setup or calibration procedures. Switch function can be easily changed from normally open to normally closed by simply rotating through 180° during installation.
Features and Benefits
• ½ NPT External Mounting
• Flying lead or M12 plug connection
• 25VA or 100VA versions
Applications
Cynergy3 vertical float switches are suitable for a wide range of applications including
• Diesel generators
• Hydraulic oil level
• Gearbox oil level
Related links
- Sensata / Cynergy3 RSF80 Series Horizontal Float Switch 300 V ac ac Max, 300 V dc dc Max
- Sensata / Cynergy3 RSF80 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 RSF80 Series Horizontal Float Switch NO/NC 120 V dc Max
- Sensata / Cynergy3 RSF80 Series Horizontal Float Switch 240 V ac Max, 120 V dc Max
- Sensata / Cynergy3 RSF80 Series Horizontal Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF80 Series Horizontal Float Switch NO/NC 120 V dc dc Max
- Sensata / Cynergy3 TSSF212 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 RSF80 Series Horizontal Viton Float Switch NO/NC 120 V dc dc Max
