Cynergy3 SSF215 Series Horizontal Float Switch, 1 m Cable, NO/NC, 300 V ac ac Max, 300 V dc dc Max

Subtotal (1 unit)*

$304.83

(exc. GST)

$335.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 18 November 2026
  • Plus 9 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$304.83

*price indicative

RS Stock No.:
756-4132
Distrelec Article No.:
304-01-703
Mfr. Part No.:
SSF215X100
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Product Type

Float Switch

Mount Type

Horizontal

Switch Output

NO/NC

Housing Material

Stainless Steel

Cable Length

1m

Minimum Operating Temperature

180°C

Maximum Operating Temperature

180°C

Maximum AC Voltage

300V ac

Maximum DC Voltage

300V dc

Maximum Current

500mA

Maximum Pressure

10bar

Standards/Approvals

No

Hazardous Area Certification

No

Series

SSF215

COO (Country of Origin):
TW

Sensata Cynergy3 Horizontal Float Switch, 1m, 500mA - SSF215 Series - SSF215X100


Need a reliable way to detect the liquid levels in your industrial-sized tank? Mount this horizontal float switch from Sensata Cynergy3 on the sides of your tank to monitor the level of liquid inside. It's designed to help prevent overflow when filling the tank and alert you when water levels are sufficiently low upon emptying it out.

The sensor lies on the liquid's surface and triggers the switch when the liquid rises or falls to maintain a proper amount of liquid in the tank. You can use this switch for liquids with an SG (specific gravity) of 0.8 or above, so it's suitable for a variety of applications.

Features & Benefits


• Strong and corrosion-resistant stainless steel body material for long-lasting use

• Maximum operating temperature of +180ºC for use in high-heat applications

• Ample cable length of 1m for flexible connections

• Tinned copper cable conductor material ensures reliable conductivity

What are the switch output options?


The switch can be set to either normally open (NO) or normally closed (NC), giving you flexibility in the layout of your electrical circuit.

Can this switch be used in pressurised systems?


Yes. This switch is suitable for use at pressures of up to 10 bar, so you can pair it with a strong water pump system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy