Cynergy3 SSH66XU Series Horizontal Float Switch, 1 m Cable, NO/NC, 300 V ac ac Max, 300 V dc dc Max
- RS Stock No.:
- 725-9934
- Mfr. Part No.:
- SSH66XU12N100
- Brand:
- Cynergy3
Subtotal (1 unit)*
$357.75
(exc. GST)
$393.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $357.75 |
*price indicative
- RS Stock No.:
- 725-9934
- Mfr. Part No.:
- SSH66XU12N100
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | NO/NC | |
| Housing Material | Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 300V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | SSH66XU | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output NO/NC | ||
Housing Material Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 300V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 10bar | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series SSH66XU | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Float Switch, 50VA Maximum Switching Power, 1m Cable Length - SSH66XU Series - SSH66XU12N100
Use this horizontal float switch from Sensata Cynergy3 to manage liquid levels in your tank. It features a 1m cable for a flexible electrical connection. Thanks to its 1/2-inch NPT mounting thread, it's easy to install. For versatility, you can mount it on either the inside or outside of your container to suit your setup. It has a maximum switching voltage of 300V AC/DC, making it suitable for use in high-power systems. You'll find this type of switch used in applications such as chemical engineering and food processing.
Features & Benefits
• Stainless steel material is resistant to corrosion and wear
• Wide operating temperature range between 0°C and +120°C for use in demanding conditions
• XLPE cable sheath for resistance to moisture, wear and heat
• Maximum operating pressure of 10 bar for use in high-pressure applications
How can I change the switch action from NO to NC?
You can easily reverse the switch action from NO to NC by mounting the device so that the float mechanism moves up rather than down.
Related links
- Sensata / Cynergy3 SSF217 Series Horizontal Float Switch 300 V ac ac Max, 300 V dc dc Max
- Sensata / Cynergy3 SSF211 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 RSF80 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 TSSF212 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 SSF214 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 SSF215 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 SSH66XE Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 SSF212 Series Horizontal Float Switch NO/NC 300 V dc dc Max
