Microchip Split Gate 8 MB Parallel Flash Memory 48-Pin TFBGA
- RS Stock No.:
- 145-9390
- Mfr. Part No.:
- SST39LF800A-55-4C-B3KE
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-9390
- Mfr. Part No.:
- SST39LF800A-55-4C-B3KE
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Flash Memory | |
| Memory Size | 8MB | |
| Interface Type | Parallel | |
| Package Type | TFBGA | |
| Pin Count | 48 | |
| Organisation | 512K x 16 bit | |
| Mount Type | Surface | |
| Cell Type | Split Gate | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Timing Type | Asynchronous | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 8mm | |
| Height | 750μm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Number of Bits per Word | 16 | |
| Series | SST39 | |
| Maximum Random Access Time | 55ns | |
| Supply Current | 30mA | |
| Automotive Standard | No | |
| Number of Words | 512K | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Flash Memory | ||
Memory Size 8MB | ||
Interface Type Parallel | ||
Package Type TFBGA | ||
Pin Count 48 | ||
Organisation 512K x 16 bit | ||
Mount Type Surface | ||
Cell Type Split Gate | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Timing Type Asynchronous | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 8mm | ||
Height 750μm | ||
Standards/Approvals No | ||
Width 6mm | ||
Number of Bits per Word 16 | ||
Series SST39 | ||
Maximum Random Access Time 55ns | ||
Supply Current 30mA | ||
Automotive Standard No | ||
Number of Words 512K | ||
- COO (Country of Origin):
- TH
SST39LF800A Parallel SuperFlash® Memory
Flash Memory, Microchip
- RS Stock No. 7238726
- Mfr. Part No. SST25VF010A-33-4I-SAE
Each (In a Pack of 5)
$1.114
- RS Stock No. 2648833P
- Mfr. Part No. SST25VF080B-50-4C-S2AF-T
Each (Supplied on a Reel)
$2.238
- RS Stock No. 7238839P
- Mfr. Part No. SST49LF008A-33-4C-NHE
Each (Supplied in a Tube)
$10.46
- RS Stock No. 2648826P
- Mfr. Part No. SST25VF010A-33-4I-SAE-T
Each (Supplied on a Reel)
$1.273
Related links
- Microchip Split Gate 8 MB Parallel Flash Memory 48-Pin TFBGA, SST39LF800A-55-4C-B3KE
- Microchip Split Gate 8 MB Parallel Flash Memory 48-Pin TSOP
- Microchip Split Gate 8 MB Parallel Flash Memory 48-Pin TSOP, SST39VF800A-70-4C-EKE
- Microchip Split Gate 32 MB Parallel Flash Memory 48-Pin TSOP
- Microchip Split Gate 32 MB Parallel Flash Memory 48-Pin TSOP, SST39VF3201B-70-4C-EKE
- Microchip Split Gate 4 MB Parallel Flash Memory 32-Pin PLCC, SST39LF040-55-4C-NHE
- Microchip Split Gate 8 MB Parallel Flash Memory 32-Pin PLCC
- Microchip Split Gate 8 MB Parallel Flash Memory 32-Pin PLCC, SST49LF008A-33-4C-NHE











