Microchip Split Gate 8 MB Parallel Flash Memory 48-Pin TFBGA, SST39LF800A-55-4C-B3KE
- RS Stock No.:
- 825-1114
- Mfr. Part No.:
- SST39LF800A-55-4C-B3KE
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 825-1114
- Mfr. Part No.:
- SST39LF800A-55-4C-B3KE
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Flash Memory | |
| Memory Size | 8MB | |
| Interface Type | Parallel | |
| Package Type | TFBGA | |
| Pin Count | 48 | |
| Organisation | 512K x 16 bit | |
| Mount Type | Surface | |
| Cell Type | Split Gate | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Timing Type | Asynchronous | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 750μm | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Length | 8mm | |
| Number of Words | 512K | |
| Automotive Standard | No | |
| Supply Current | 30mA | |
| Series | SST39 | |
| Maximum Random Access Time | 55ns | |
| Number of Bits per Word | 16 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Flash Memory | ||
Memory Size 8MB | ||
Interface Type Parallel | ||
Package Type TFBGA | ||
Pin Count 48 | ||
Organisation 512K x 16 bit | ||
Mount Type Surface | ||
Cell Type Split Gate | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Timing Type Asynchronous | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 750μm | ||
Width 6mm | ||
Standards/Approvals No | ||
Length 8mm | ||
Number of Words 512K | ||
Automotive Standard No | ||
Supply Current 30mA | ||
Series SST39 | ||
Maximum Random Access Time 55ns | ||
Number of Bits per Word 16 | ||
SST39LF800A Parallel SuperFlash® Memory
Flash Memory, Microchip
Related links
- Microchip Split Gate 8 MB Parallel Flash Memory 48-Pin TFBGA
- Microchip Split Gate 8 MB Parallel Flash Memory 48-Pin TSOP
- Microchip Split Gate 8 MB Parallel Flash Memory 48-Pin TSOP, SST39VF800A-70-4C-EKE
- Microchip Split Gate 4 MB Parallel Flash Memory 32-Pin PLCC, SST39LF040-55-4C-NHE
- Microchip Split Gate 8 MB Parallel Flash Memory 32-Pin PLCC
- Microchip Split Gate 8 MB Parallel Flash Memory 32-Pin PLCC, SST49LF008A-33-4C-NHE
- Microchip Split Gate 32 MB Parallel Flash Memory 48-Pin TSOP
- Microchip Split Gate 32 MB Parallel Flash Memory 48-Pin TSOP, SST39VF3201B-70-4C-EKE
