RS PRO Metal Sheet 1.2 m x 1.2m, 10 mm Thick
- RS Stock No.:
- 778-1668
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$1,936.12
(exc. GST)
$2,129.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $1,936.12 | - |
| 15 - 74 | $1,895.45 | 2% |
| 75 + | $1,559.96 | 19% |
*price indicative
- RS Stock No.:
- 778-1668
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1.2m | |
| Product Type | Metal Sheet | |
| Material | Aluminium | |
| Width | 1.2m | |
| Thickness | 10mm | |
| Standards/Approvals | No | |
| Colour | White | |
| Suitability | Roofing, Balconies, Facade Cladding, Artistic Ceilings, Shelters | |
| Tensile Strength | 125N/mm² | |
| Thermal Conductivity | 1.35W/mK | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1.2m | ||
Product Type Metal Sheet | ||
Material Aluminium | ||
Width 1.2m | ||
Thickness 10mm | ||
Standards/Approvals No | ||
Colour White | ||
Suitability Roofing, Balconies, Facade Cladding, Artistic Ceilings, Shelters | ||
Tensile Strength 125N/mm² | ||
Thermal Conductivity 1.35W/mK | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- DE
RS PRO Aluminium Honeycomb Panels
A tough and resilient lightweight Aluminium sandwich panel. The Aluminium panel consists of 2 Aluminium sheets with an Aluminium honeycomb centre layer providing a strong and lightweight panel with a high level of rigidity.;The honeycomb composite panels boast a host of advantages over standard sandwhich panels including a high level of resistance to temperature fluctuations and sound insulation due to hexagon structure preventing any airflow, and corrosion resistance thanks to the Peraluman alloys and high grade Polyester lacquering on both sides of the panel. ;Suited for both decorative and a wide range of functional applications including:
Sound insulation
Marine applications
Aviation industry
Transport trucks and lorries
Buses and trains
Elevators
Architectural industries
Cladding
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Related links
- RS PRO Metal Sheet 1200 mm x 1200mm, 10 mm Thick
- RS PRO Metal Sheet 1200 mm x 1200mm, 20 mm Thick
- RS PRO Solid Aluminium Sheets 1200 mm x 1200mm, 3 mm Thick
- RS PRO White Polyvinyl Chloride Plastic Sheet, 1200 mm x 1200mm x 2.5 mm
- RS PRO Clear Polyethylene Terephthalate-G (PETG) Plastic Sheet, 1200 mm x 620mm x 3 mm
- RS PRO Clear Polyethylene Terephthalate-G (PETG) Plastic Sheet, 1200 mm x 620mm x 6 mm
- RS PRO Clear Polyethylene Terephthalate-G (PETG) Plastic Sheet, 1200 mm x 620mm x 8 mm
- RS PRO Clear Polyethylene Terephthalate-G (PETG) Plastic Sheet, 1200 mm x 620mm x 4 mm
