Microchip Split Gate 8 MB Parallel Flash Memory 32-Pin PLCC, SST49LF008A-33-4C-NHE
- RS Stock No.:
- 723-8839
- Mfr. Part No.:
- SST49LF008A-33-4C-NHE
- Brand:
- Microchip
This image is representative of the product range
Add 8 more to save $0.56
View bulk pricing optionsSubtotal (1 unit)*
$10.46
(exc. GST)
$11.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 27 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 7 | $10.46 | - |
| 8 - 14 | $10.39 | $0.56 |
| 15 + | $10.06 | $6.00 |
*price indicative
- RS Stock No.:
- 723-8839
- Mfr. Part No.:
- SST49LF008A-33-4C-NHE
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Flash Memory | |
| Memory Size | 8MB | |
| Interface Type | Parallel | |
| Package Type | PLCC | |
| Pin Count | 32 | |
| Organisation | 8M bit | |
| Mount Type | Surface | |
| Cell Type | Split Gate | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Timing Type | Asynchronous/Synchronous | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 14.05mm | |
| Width | 349.25mm | |
| Height | 2.84mm | |
| Supply Current | 12mA | |
| Maximum Random Access Time | 120ns | |
| Number of Bits per Word | 8 | |
| Number of Words | 1024K | |
| Automotive Standard | No | |
| Series | SST49LF008A | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Flash Memory | ||
Memory Size 8MB | ||
Interface Type Parallel | ||
Package Type PLCC | ||
Pin Count 32 | ||
Organisation 8M bit | ||
Mount Type Surface | ||
Cell Type Split Gate | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Timing Type Asynchronous/Synchronous | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 14.05mm | ||
Width 349.25mm | ||
Height 2.84mm | ||
Supply Current 12mA | ||
Maximum Random Access Time 120ns | ||
Number of Bits per Word 8 | ||
Number of Words 1024K | ||
Automotive Standard No | ||
Series SST49LF008A | ||
- COO (Country of Origin):
- TW
SST49LF008A/080A/016C/160C LPC SuperFlash® Memory
Flash Memory, Microchip
- RS Stock No. 7238839P
- Mfr. Part No. SST49LF008A-33-4C-NHE
- RS Stock No. 1458975
- Mfr. Part No. SST39SF040-70-4C-NHE
- RS Stock No. 7238772
- Mfr. Part No. SST39VF040-70-4C-NHE
- RS Stock No. 1460157
- Mfr. Part No. SST39VF040-70-4I-NHE
Related links
- Microchip Split Gate 8 MB Parallel Flash Memory 32-Pin PLCC
- Microchip Split Gate 2 MB Parallel Flash Memory 32-Pin PLCC
- Microchip Split Gate 4 MB Parallel Flash Memory 32-Pin PLCC
- Microchip Split Gate 1 MB Parallel Flash Memory 32-Pin PLCC
- Microchip Split Gate 2 MB Parallel Flash Memory 32-Pin PLCC, SST39SF020A-70-4C-NHE
- Microchip Split Gate 4 MB Parallel Flash Memory 32-Pin PLCC, SST39LF040-55-4C-NHE
- Microchip Split Gate 4 MB Parallel Flash Memory 32-Pin PLCC, SST39SF040-70-4C-NHE
- Microchip Split Gate 1 MB Parallel Flash Memory 32-Pin PLCC, SST39SF010A-70-4C-NHE












