Microchip Split Gate 1 MB SPI Flash Memory 8-Pin SOIC
- RS Stock No.:
- 723-8726
- Distrelec Article No.:
- 304-45-513
- Mfr. Part No.:
- SST25VF010A-33-4I-SAE
- Brand:
- Microchip
This image is representative of the product range
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.57
(exc. GST)
$6.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 30 unit(s) ready to ship from another location
- Plus 770 unit(s) shipping from 17 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $1.114 | $5.57 | - |
| 25 - 45 | $1.098 | $5.49 | 1% |
| 50 + | $1.08 | $5.40 | 3% |
*price indicative
- RS Stock No.:
- 723-8726
- Distrelec Article No.:
- 304-45-513
- Mfr. Part No.:
- SST25VF010A-33-4I-SAE
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 1MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 128K x 8 bit | |
| Mount Type | Surface | |
| Maximum Clock Frequency | 33MHz | |
| Cell Type | Split Gate | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Timing Type | Synchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Maximum Random Access Time | 12ns | |
| Number of Words | 128k | |
| Automotive Standard | No | |
| Series | SST25VF010A | |
| Number of Bits per Word | 8 | |
| Supply Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 1MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 128K x 8 bit | ||
Mount Type Surface | ||
Maximum Clock Frequency 33MHz | ||
Cell Type Split Gate | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Timing Type Synchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Maximum Random Access Time 12ns | ||
Number of Words 128k | ||
Automotive Standard No | ||
Series SST25VF010A | ||
Number of Bits per Word 8 | ||
Supply Current 10mA | ||
SST25VF010A Serial SPI SuperFlash® Memory
Flash Memory, Microchip
Related links
- Microchip Split Gate 1 MB SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 1 MB SPI Flash Memory 8-Pin SOIC, SST25VF010A-33-4I-SAE
- Microchip Split Gate 1 MB SPI Flash Memory 8-Pin SOIC, SST25VF010A-33-4I-SAE-T
- Microchip Split Gate 2 MB SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 2 MB SPI Flash Memory 8-Pin SOIC, SST25LF020A-33-4I-SAE
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 512 kB SPI Flash Memory 8-Pin SOIC, SST25VF512A-33-4I-SAE
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-SAE
