Soler&Palau 950 Series Aluminium Finger Guard for 487 mm Fans 400 mm
- RS Stock No.:
- 315-528
- Mfr. Part No.:
- 950132 - DEF 400 T
- Brand:
- Soler&Palau
Subtotal (1 unit)*
$120.90
(exc. GST)
$132.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.90 |
*price indicative
- RS Stock No.:
- 315-528
- Mfr. Part No.:
- 950132 - DEF 400 T
- Brand:
- Soler&Palau
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Soler&Palau | |
| Product Type | Finger Guard | |
| Fan Size | 487 mm | |
| Material | Aluminium | |
| Colour | Black | |
| Standards/Approvals | ATEX Approved | |
| Height | 400mm | |
| Series | 950 | |
| Select all | ||
|---|---|---|
Brand Soler&Palau | ||
Product Type Finger Guard | ||
Fan Size 487 mm | ||
Material Aluminium | ||
Colour Black | ||
Standards/Approvals ATEX Approved | ||
Height 400mm | ||
Series 950 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The UNELVENT Tubular Helical Fans are high-performance ventilation solutions designed for various application requiring reliable and durable airflow. With aluminium propellers, corrosion-resistant components and customizable motor configurations, these fans provide efficient operation in demanding environments. The series includes options for explosion-proof atmospheres and features a robust design for various industrial and commercial needs.
Impeller and hub made from injected aluminium
External terminal box fixed on ferrule for easy connection
ATEX approved
Related links
- Soler&Palau 950 Series Aluminium Finger Guard for 725 mm Fans 630 mm
- Soler&Palau 950 Series Aluminium Finger Guard for 386 mm Fans 315 mm
- Soler&Palau 950 Series Aluminium Finger Guard for 595 mm Fans 50 mm
- Soler&Palau 950 Series Aluminium Finger Guard for 426 mm Fans 355 mm
- Soler&Palau 950 Series Aluminium Finger Guard for 327 mm Fans 250 mm
- Soler&Palau 950 Series Aluminium Finger Guard for 537 mm Fans 537 mm
- Soler&Palau 950 Series Aluminium Finger Guard for 655 mm Fans 560 mm
- Pfannenberg HPR Series Stainless Steel Finger Guard for 30000-40000 mm Fans 400 mm 330mm, 38 mm
