Socomec Fuse Switch Disconnector, 3-Pole, 100 A, 100kA

This image is representative of the product range

Subtotal (1 unit)*

$472.68

(exc. GST)

$519.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$472.68

*price indicative

RS Stock No.:
781-3822
Mfr. Part No.:
3831 3010
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Fuse Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

DIN Rail

Electrical Phase

3

Switching Current

100kA

Series

FUSERBLOC

IP Rating

IP55, IP20, IP65

Fuse Current

100A

Mechanical Fuse Size

22 x 58 mm

Standards/Approvals

GOST (Russia), NF EN 60269-1, DIN EN 60269-1, LOVAG, UKR (Ukraine), EN 60947-3, VDE 0660-107, IEC 60269-2, CCC, VDE 0636-1, IEC 60947-3, CCA, CEBEC (Belgium), BS EN 60947-3, KEMA, IEC 60269-1, IS 14947-3, FI (Finland), UL, NBN EN 60947-3

Auxiliary Contacts Available

Yes

COO (Country of Origin):
TN

Fused Switch Disconnectors - External Front and Right Side Operation


The fuserbloc series are manually operated multi polar fuse combination switches. These fused switch disconnectors break or switch off on load and provide safety isolation and protection against over current for any low voltage electrical circuit. The fuserbloc series is available in 3 or 4 poles with external front and right side operation from 50 to 400 A.

NFC, DIN or BS88 fuse

Fully visualised breaking

Double break by phase (top and bottom of fuse)

Compact design

Protection against overcurrent by fuse circuit breakers

Test position for testing control circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy