Sunon FG-08 Series Stainless Steel Finger Guard for 80 mm Fans, 71 mm Hole Spacing 80 mm 80mm, 5 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.23

(exc. GST)

$6.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship
  • Plus 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$6.23
10 - 24$6.18
25 - 49$6.12
50 - 99$6.06
100 +$6.00

*price indicative

RS Stock No.:
544-1529
Mfr. Part No.:
FG-08
Brand:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Fan Size

80 mm

Product Type

Finger Guard

Material

Stainless Steel

Screw Hole Spacing

71mm

Height

80mm

Width

80mm

Depth

5mm

Standards/Approvals

RoHS

Series

FG-08

COO (Country of Origin):
CN

Axial Fan Finger Guards


Industrial standard size steel finger guards for axial fans

4 standard fixing points except 172 x 172 which has 2 points

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy