Pfannenberg HPR Series Stainless Steel Finger Guard for 30000-40000 mm Fans 400 mm 330mm, 38 mm

Subtotal (1 unit)*

$274.52

(exc. GST)

$301.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$274.52

*price indicative

RS Stock No.:
497-639
Mfr. Part No.:
18112000002
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Finger Guard

Fan Size

30000-40000 mm

Material

Stainless Steel

Colour

Grey

Height

400mm

Depth

38mm

Standards/Approvals

RoHS, NEMA 1

Width

330mm

Series

HPR

COO (Country of Origin):
DE
The Pfannenberg Hose Proof Rainhood is designed to protect your equipment from water ingress in industrial settings. Its robust construction ensures long-lasting performance in challenging environments. Ideal for applications requiring high levels of cleanliness, it offers reliable protection against hose-directed water and rain.

Protection against vandalism

UL certified

IPX6 protection

powder coated steel

Fitting Size 3 and 4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy